Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TIOL1115DMWR | |
|---|---|
DigiKey Part Number | 296-51656-2-ND - Tape & Reel (TR) 296-51656-1-ND - Cut Tape (CT) 296-51656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOL1115DMWR |
Description | IC TRANSCEIVER 1/1 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver I/O-Link 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOL1115DMWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,27243 € | 3.408,64 € |
| 3.000 | 2,22605 € | 6.678,15 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |


