
TIEVM-HV-1PH-DCAC | |
|---|---|
DigiKey Part Number | 296-48280-ND |
Manufacturer | |
Manufacturer Product Number | TIEVM-HV-1PH-DCAC |
Description | TIEVM-HV-1PH-DCAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/AC Inverter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/AC Inverter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 110VAC | |
Current - Output | 4.5A | |
Voltage - Input | 380V | |
Regulator Topology | - | |
Frequency - Switching | 20kHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,74000 € | 805,74 € |
| Unit Price without VAT: | 805,74000 € |
|---|---|
| Unit Price with VAT: | 958,83060 € |


