TIBPAL22V10ACNT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 654
Unit Price: 2,26000 €
Datasheet
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL22V10ACNT

DigiKey Part Number
296-26689-5-ND
Manufacturer
Manufacturer Product Number
TIBPAL22V10ACNT
Description
IC PLD 10MC 10NS 24DIP
Customer Reference
Detailed Description
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
EDA/CAD Models
TIBPAL22V10ACNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
PAL
Number of Macrocells
10
Voltage - Input
5V
Speed
10 ns
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes