
TIBPAL22V10-10CNT | |
|---|---|
DigiKey Part Number | 296-10116-5-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL22V10-10CNT |
Description | IC PLD 10MC 10NS 24DIP |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 10 | |
Voltage - Input | 5V | |
Speed | 10 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

