
TIBPAL20R8-25CNT | |
|---|---|
DigiKey Part Number | 296-10113-5-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL20R8-25CNT |
Description | IC PLD 25NS 24DIP |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Texas Instruments | Speed 25 ns |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 24-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 24-PDIP |
DigiKey Programmable Not Verified | Base Product Number |
Programmable Type PAL |

