
TIBPAL20R6-5CNT | |
|---|---|
DigiKey Part Number | 2156-TIBPAL20R6-5CNT-TI-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL20R6-5CNT |
Description | IC HP IMPACT-X PAL 24-DIP |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 5V | |
Speed | 5 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Tube: | 1871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,91462 € | 258,89 € |
| Unit Price without VAT: | 19,91462 € |
|---|---|
| Unit Price with VAT: | 23,69840 € |

