IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL20R6-5CFN

DigiKey Part Number
2156-TIBPAL20R6-5CFN-TI-ND
Manufacturer
Manufacturer Product Number
TIBPAL20R6-5CFN
Description
IC HP IMPACT-X PAL 28-PLCC
Customer Reference
Detailed Description
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51)
Product Attributes
Filter Similar Products
Category
Voltage - Input
5V
Manufacturer
Texas Instruments
Speed
5 ns
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
28-LCC (J-Lead)
Part Status
Obsolete
Supplier Device Package
28-PLCC (11.51x11.51)
DigiKey Programmable
Not Verified
Base Product Number
Programmable Type
PAL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.699
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
269,84192 €255,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,84192 €
Unit Price with VAT:11,71188 €