IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL20R6-25CNT

DigiKey Part Number
296-10108-5-ND
Manufacturer
Manufacturer Product Number
TIBPAL20R6-25CNT
Description
IC PLD 25NS 24DIP
Customer Reference
Detailed Description
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5V
Manufacturer
Texas Instruments
Speed
25 ns
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
24-DIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
24-PDIP
DigiKey Programmable
Not Verified
Base Product Number
Programmable Type
PAL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.354 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.354In Stock
Ships from Rochester Electronics, LLC