IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL20R6-10CNT

DigiKey Part Number
2156-TIBPAL20R6-10CNT-TI-ND
Manufacturer
Manufacturer Product Number
TIBPAL20R6-10CNT
Description
IC HP IMPACT-X PAL 24-DIP
Customer Reference
Detailed Description
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
PAL
Voltage - Input
5V
Speed
10 ns
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.386
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:3386
All prices are in EUR
Tube
QuantityUnit PriceExt Price
367,13444 €256,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,13444 €
Unit Price with VAT:8,48998 €