
TIBPAL20R6-10CFN | |
|---|---|
DigiKey Part Number | 2156-TIBPAL20R6-10CFN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL20R6-10CFN |
Description | IC HP IMPACT-X PAL 28-PLCC |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Texas Instruments | Speed 10 ns |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
DigiKey Programmable Not Verified | Base Product Number |
Programmable Type PAL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,55528 € | 255,98 € |
| Unit Price without VAT: | 3,55528 € |
|---|---|
| Unit Price with VAT: | 4,23078 € |

