Similar

TIBPAL20L8-25CNT | |
|---|---|
DigiKey Part Number | 296-26688-5-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL20L8-25CNT |
Description | IC PLD 25NS 24DIP |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TIBPAL20L8-25CNT Models |
Category | Voltage - Input 5V |
Manufacturer Texas Instruments | Speed 25 ns |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 24-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 24-PDIP |
DigiKey Programmable Verified | Base Product Number |
Programmable Type PAL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22V10CQZ-20PU | Microchip Technology | 2.637 | ATF22V10CQZ-20PU-ND | 2,67000 € | Similar |


