
TIBPAL20L8-25CFN | |
|---|---|
DigiKey Part Number | 296-34240-5-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL20L8-25CFN |
Description | IC PLD 25NS 28PLCC |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Texas Instruments | Speed 25 ns |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
DigiKey Programmable Verified | Base Product Number |
Programmable Type PAL |

