
TIBPAL20L8-15CNL | |
|---|---|
DigiKey Part Number | TIBPAL20L8-15CNL-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL20L8-15CNL |
Description | IC PLD 15NS 28PLCC |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51) |
EDA/CAD Models | TIBPAL20L8-15CNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 5V | |
Speed | 15 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

