
TIBPAL16R8-7MJB | |
|---|---|
DigiKey Part Number | 2156-TIBPAL16R8-7MJB-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16R8-7MJB |
Description | OT PLD, 10NS, PAL-TYPE, TTL, CDI |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 8 Macrocells 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TIBPAL16R8-7MJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.5V ~ 5.5V | |
Speed | 7 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP |
| Bulk: | 562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 104,63000 € | 209,26 € |
| Unit Price without VAT: | 104,63000 € |
|---|---|
| Unit Price with VAT: | 124,50970 € |

