
TIBPAL16R8-5CFN | |
|---|---|
DigiKey Part Number | 2156-TIBPAL16R8-5CFN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16R8-5CFN |
Description | IC PLD 5NS 20PLCC |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Texas Instruments | Speed 5 ns |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
DigiKey Programmable Not Verified | Base Product Number |
Programmable Type PAL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,44700 € | 253,41 € |
| Unit Price without VAT: | 8,44700 € |
|---|---|
| Unit Price with VAT: | 10,05193 € |

