
TIBPAL16R8-25CFN | |
|---|---|
DigiKey Part Number | 296-10097-5-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16R8-25CFN |
Description | IC PLD 25NS 20PLCC |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Texas Instruments | Speed 25 ns |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
DigiKey Programmable Not Verified | Base Product Number |
Programmable Type PAL |

