
TIBPAL16R6-7CFN | |
|---|---|
DigiKey Part Number | 2156-TIBPAL16R6-7CFN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16R6-7CFN |
Description | IC PLD 7NS 20PLCC |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TIBPAL16R6-7CFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 5V | |
Speed | 7 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Tube: | 794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,24102 € | 256,81 € |
| Unit Price without VAT: | 5,24102 € |
|---|---|
| Unit Price with VAT: | 6,23681 € |

