IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL16R4-15CFN

DigiKey Part Number
TIBPAL16R4-15CFN-ND
Manufacturer
Manufacturer Product Number
TIBPAL16R4-15CFN
Description
IC PLD 15NS 20PLCC
Customer Reference
Detailed Description
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
PAL
Voltage - Input
5V
Speed
15 ns
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 777 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

777In Stock
Ships from Rochester Electronics, LLC