
THVD8000TDDFR | |
|---|---|
DigiKey Part Number | 296-THVD8000TDDFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THVD8000TDDFR |
Description | RS-485 TRANSCEIVER WITH OOK MODU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 14,08695 € | 42.260,85 € |
| Unit Price without VAT: | 14,08695 € |
|---|---|
| Unit Price with VAT: | 16,76347 € |



