296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD4421RHBR

DigiKey Part Number
296-THVD4421RHBRTR-ND - Tape & Reel (TR)
296-THVD4421RHBRCT-ND - Cut Tape (CT)
296-THVD4421RHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD4421RHBR
Description
DUAL-PROTOCOL RS-232(2T/2R)/RS-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full, Half RS232, RS422, RS485 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
THVD4421RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full, Half
Receiver Hysteresis
500 mV
Data Rate
1Mbps, 20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,39000 €6,39 €
104,93700 €49,37 €
254,57280 €114,32 €
1004,17260 €417,26 €
2503,98196 €995,49 €
5003,86702 €1.933,51 €
1.0003,77243 €3.772,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0003,61242 €18.062,10 €
Manufacturers Standard Package
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €