
THVD24X2VEVM | |
|---|---|
DigiKey Part Number | 296-THVD24X2VEVM-ND |
Manufacturer | |
Manufacturer Product Number | THVD24X2VEVM |
Description | EVAL BOARD FOR THVD24X2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THVD24X2 - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | No | |
Utilized IC / Part | THVD24X2 | |
Primary Attributes | Full-Duplex | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 € | 102,24 € |
| Unit Price without VAT: | 102,24000 € |
|---|---|
| Unit Price with VAT: | 121,66560 € |

