
THVD2429DR | |
|---|---|
DigiKey Part Number | 296-THVD2429DRTR-ND - Tape & Reel (TR) 296-THVD2429DRCT-ND - Cut Tape (CT) 296-THVD2429DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2429DR |
Description | 3V-TO-5.5V 20MBPS RS-485 TRANSCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer Texas Instruments | Receiver Hysteresis 250 mV |
Series | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,81000 € | 70,25 € |
| 100 | 2,54410 € | 254,41 € |
| 250 | 2,41832 € | 604,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21191 € | 5.529,78 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

