
THVD2410DR | |
|---|---|
DigiKey Part Number | 296-THVD2410DRTR-ND - Tape & Reel (TR) 296-THVD2410DRCT-ND - Cut Tape (CT) 296-THVD2410DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2410DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD2410DR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,68700 € | 26,87 € |
| 25 | 2,47040 € | 61,76 € |
| 100 | 2,23230 € | 223,23 € |
| 250 | 2,11876 € | 529,69 € |
| 500 | 2,10898 € | 1.054,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,93449 € | 4.836,23 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |










