
THVD1552DGSR | |
|---|---|
DigiKey Part Number | 296-51654-2-ND - Tape & Reel (TR) 296-51654-1-ND - Cut Tape (CT) 296-51654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1552DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1552DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08800 € | 27,20 € |
| 100 | 0,96960 € | 96,96 € |
| 250 | 0,91324 € | 228,31 € |
| 500 | 0,87918 € | 439,59 € |
| 1.000 | 0,87783 € | 877,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82160 € | 2.054,00 € |
| 5.000 | 0,80378 € | 4.018,90 € |
| 7.500 | 0,79485 € | 5.961,38 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |








