
THVD1552D | |
|---|---|
DigiKey Part Number | 296-49086-ND |
Manufacturer | |
Manufacturer Product Number | THVD1552D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1552D Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56000 € | 15,60 € |
| 50 | 1,34360 € | 67,18 € |
| 100 | 1,27660 € | 127,66 € |
| 250 | 1,20596 € | 301,49 € |
| 500 | 1,16336 € | 581,68 € |
| 1.000 | 1,12830 € | 1.128,30 € |
| 2.500 | 1,09128 € | 2.728,20 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


