
THVD1512DGS | |
|---|---|
DigiKey Part Number | 296-47936-ND |
Manufacturer | |
Manufacturer Product Number | THVD1512DGS |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1512DGS Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60600 € | 16,06 € |
| 80 | 1,33575 € | 106,86 € |
| 160 | 1,27525 € | 204,04 € |
| 320 | 1,22553 € | 392,17 € |
| 560 | 1,19186 € | 667,44 € |
| 1.040 | 1,16031 € | 1.206,72 € |
| 2.560 | 1,12316 € | 2.875,29 € |
| 5.040 | 1,10080 € | 5.548,03 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


