
THVD1510DGK | |
|---|---|
DigiKey Part Number | 296-47935-ND |
Manufacturer | |
Manufacturer Product Number | THVD1510DGK |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1510DGK Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79300 € | 17,93 € |
| 80 | 1,49688 € | 119,75 € |
| 160 | 1,43069 € | 228,91 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

