
THVD1449DR | |
|---|---|
DigiKey Part Number | 296-THVD1449DRTR-ND - Tape & Reel (TR) 296-THVD1449DRCT-ND - Cut Tape (CT) 296-THVD1449DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1449DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1449DR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,52240 € | 63,06 € |
| 100 | 2,28000 € | 228,00 € |
| 250 | 2,16440 € | 541,10 € |
| 500 | 2,15618 € | 1.078,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,97686 € | 4.942,15 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

