
THVD1439VDR | |
|---|---|
DigiKey Part Number | 296-THVD1439VDRTR-ND - Tape & Reel (TR) 296-THVD1439VDRCT-ND - Cut Tape (CT) 296-THVD1439VDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1439VDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1439VDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10752 € | 5.268,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83100 € | 28,31 € |
| 25 | 2,60440 € | 65,11 € |
| 100 | 2,35650 € | 235,65 € |
| 250 | 2,23816 € | 559,54 € |
| 500 | 2,16682 € | 1.083,41 € |
| 1.000 | 2,10811 € | 2.108,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91600 € | 29,16 € |
| 25 | 2,68320 € | 67,08 € |
| 100 | 2,42720 € | 242,72 € |
| 250 | 2,30532 € | 576,33 € |
| 500 | 2,30162 € | 1.150,81 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |



