
THVD1330 | |
|---|---|
DigiKey Part Number | 296-THVD1330TR-ND - Tape & Reel (TR) 296-THVD1330CT-ND - Cut Tape (CT) 296-THVD1330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1330 |
Description | IC TRANSCEIVER HALF 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Texas Instruments | Duplex Half |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Receiver Hysteresis 50 mV |
Part Status Discontinued at DigiKey | Data Rate 32Mbps |
Type Transceiver | Voltage - Supply 3V ~ 3.6V |
Protocol RS422, RS485 | Operating Temperature -40°C ~ 125°C (TA) |

