
THS9001DBVRG4 | |
|---|---|
DigiKey Part Number | THS9001DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS9001DBVRG4 |
Description | IC AMP CELL 50-350MHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 350MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | THS9001DBVRG4 Models |
Category | RF Type Cellular, CDMA, TDMA, PCS |
Manufacturer Texas Instruments | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Obsolete | Test Frequency 350MHz |
Frequency 50MHz ~ 350MHz | Mounting Type Surface Mount |
P1dB 20.6dBm | Package / Case SOT-23-6 |
Gain 15dB | Supplier Device Package SOT-23-6 |
Noise Figure 4.5dB | Base Product Number |



