Video DAC 10 b 180M Parallel 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS8136PHP

DigiKey Part Number
THS8136PHP-ND
Manufacturer
Manufacturer Product Number
THS8136PHP
Description
IC VIDEO DAC 10BIT 180M 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video DAC 10 b 180M Parallel 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THS8136PHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Video DAC
Number of Channels
3
Resolution (Bits)
10 b
Sampling Rate (Per Second)
180M
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.577 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2504,95320 €1.238,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,95320 €
Unit Price with VAT:5,89431 €

Other Suppliers on DigiKey

1.577In Stock
Ships from Rochester Electronics, LLC