Video DAC 8 b 80M Parallel 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS8134BCPHP

DigiKey Part Number
296-3001-ND
Manufacturer
Manufacturer Product Number
THS8134BCPHP
Description
IC VIDEO DAC 8BIT 80M 48HTQFP
Customer Reference
Detailed Description
Video DAC 8 b 80M Parallel 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THS8134BCPHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Video DAC
Resolution (Bits)
8 b
Sampling Rate (Per Second)
80M
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.