Similar

THS8083APZPG4 | |
|---|---|
DigiKey Part Number | THS8083APZPG4-ND |
Manufacturer | |
Manufacturer Product Number | THS8083APZPG4 |
Description | IC VIDEO DIGITIZER 100HTQFP |
Customer Reference | |
Detailed Description | Video Digitizer IC I2C NTSC, PAL 100-HTQFP (14x14) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-TQFP Exposed Pad |
Function Digitizer | Supplier Device Package 100-HTQFP (14x14) |
Applications Consumer Video | Base Product Number |
Standards NTSC, PAL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVP7002PZP | Texas Instruments | 187 | 296-22891-ND | 10,31000 € | Similar |


