
THS8083APZP | |
|---|---|
DigiKey Part Number | 296-11628-5-ND |
Manufacturer | |
Manufacturer Product Number | THS8083APZP |
Description | IC VIDEO DIGITIZER 100HTQFP |
Customer Reference | |
Detailed Description | Video Digitizer IC I2C NTSC, PAL 100-HTQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | THS8083APZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Digitizer | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |

