
THS789PFD | |
|---|---|
DigiKey Part Number | THS789PFD-ND |
Manufacturer | |
Manufacturer Product Number | THS789PFD |
Description | IC TIME MEASUREMENT 100-TQFP |
Customer Reference | |
Detailed Description | Time Measurement IC 200MHz 1 Output 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | THS789PFD Models |
Category | Ratio - Input:Output 5:9 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 200MHz |
Part Status Not For New Designs | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Time Measurement | Package / Case 100-TQFP Exposed Pad |
Input LVCMOS, LVDS | Supplier Device Package 100-HTQFP (14x14) |
Output LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,80000 € | 172,80 € |
| 10 | 150,90300 € | 1.509,03 € |
| Unit Price without VAT: | 172,80000 € |
|---|---|
| Unit Price with VAT: | 205,63200 € |

