
THS770012IRGER | |
|---|---|
DigiKey Part Number | THS770012IRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS770012IRGER |
Description | IC ADC DRIVER 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS770012IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,22273 € | 15.668,19 € |
| Unit Price without VAT: | 5,22273 € |
|---|---|
| Unit Price with VAT: | 6,21505 € |

