
THS770006IRGET | |
|---|---|
DigiKey Part Number | 296-27821-2-ND - Tape & Reel (TR) 296-27821-1-ND - Cut Tape (CT) 296-27821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS770006IRGET |
Description | IC ADC DRIVER 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS770006IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 10 | 8,22700 € | 82,27 € |
| 25 | 7,66520 € | 191,63 € |
| 100 | 7,04740 € | 704,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,75284 € | 1.688,21 € |
| 500 | 6,57534 € | 3.287,67 € |
| 750 | 6,48644 € | 4.864,83 € |
| 1.250 | 6,38798 € | 7.984,97 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |

