
THS770006IRGER | |
|---|---|
DigiKey Part Number | 296-27747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS770006IRGER |
Description | IC ADC DRIVER 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS770006IRGER Models |
Category | Applications Data Acquisition |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-VQFN (4x4) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,97357 € | 17.920,71 € |
| Unit Price without VAT: | 5,97357 € |
|---|---|
| Unit Price with VAT: | 7,10855 € |

