Variable Gain Amplifier 1 Circuit Differential 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7530QPWPRQ1

DigiKey Part Number
296-43370-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS7530QPWPRQ1
Description
IC VARIABLE GAIN 1 CIRC 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS7530QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
37 mA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1250V/µs
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
-3db Bandwidth
300 MHz
Supplier Device Package
14-HTSSOP
Current - Input Bias
20 µA
Base Product Number
Current - Supply
40mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,87676 €14.630,28 €
Manufacturers Standard Package
Unit Price without VAT:4,87676 €
Unit Price with VAT:5,80334 €