
THS7530PWPR | |
|---|---|
DigiKey Part Number | THS7530PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7530PWPR |
Description | IC VARIABLE GAIN 1 CIRC 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7530PWPR Models |
Category | Current - Input Bias 20 µA |
Mfr | Current - Supply 40mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Slew Rate 1250V/µs | Supplier Device Package 14-HTSSOP |
-3db Bandwidth 300 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,13334 € | 8.266,68 € |
| Unit Price without VAT: | 4,13334 € |
|---|---|
| Unit Price with VAT: | 4,91867 € |


