
THS7376IPW | |
|---|---|
DigiKey Part Number | 296-THS7376IPW-ND |
Manufacturer | |
Manufacturer Product Number | THS7376IPW |
Description | IC AMP DVD BLU-RAY 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 DVD, Blu-Ray 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7376IPW Models |
Category | Slew Rate 375V/µs |
Manufacturer Texas Instruments | Current - Supply 37 mA |
Packaging Tube | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Applications DVD, Blu-Ray | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 10 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,96000 € | 9,60 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

