
THS7375IPW | |
|---|---|
DigiKey Part Number | 296-34235-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7375IPW |
Description | IC AMP BUFFER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Buffer 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7375IPW Models |
Category | Slew Rate 150V/µs |
Manufacturer Texas Instruments | Current - Supply 10.3 mA |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Applications Buffer | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 9.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37800 € | 13,78 € |
| 90 | 1,13178 € | 101,86 € |
| 180 | 1,08078 € | 194,54 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

