
THS7374IPW | |
|---|---|
DigiKey Part Number | 296-23587-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7374IPW |
Description | IC AMP BUFFER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Buffer 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7374IPW Models |
Category | Slew Rate 130V/µs |
Manufacturer Texas Instruments | Current - Supply 10 mA |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Applications Buffer | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 9.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 90 | 0,61433 € | 55,29 € |
| 180 | 0,58372 € | 105,07 € |
| 270 | 0,56844 € | 153,48 € |
| 540 | 0,54594 € | 294,81 € |
| 1.080 | 0,52743 € | 569,62 € |
| 2.520 | 0,50919 € | 1.283,16 € |
| 5.040 | 0,49718 € | 2.505,79 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

