
THS7373IPWR | |
|---|---|
DigiKey Part Number | 296-25626-2-ND - Tape & Reel (TR) 296-25626-1-ND - Cut Tape (CT) 296-25626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7373IPWR |
Description | IC AMP FILTER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Filter 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7373IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | 450V/µs | |
Current - Supply | 16.9 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47729 € | 954,58 € |
| 4.000 | 0,46528 € | 1.861,12 € |
| 6.000 | 0,45926 € | 2.755,56 € |
| 10.000 | 0,45260 € | 4.526,00 € |
| 14.000 | 0,44871 € | 6.281,94 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

