
THS7372PWEVM | |
|---|---|
DigiKey Part Number | 296-52455-ND |
Manufacturer | |
Manufacturer Product Number | THS7372PWEVM |
Description | EVAL BOARD FOR THS7372 |
Customer Reference | |
Detailed Description | THS7372 - Amplifier, Quad Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Quad | |
Embedded | No | |
Utilized IC / Part | THS7372 | |
Primary Attributes | I/O Support Both BNC and RCA Connections | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,85000 € | 180,85 € |
| Unit Price without VAT: | 180,85000 € |
|---|---|
| Unit Price with VAT: | 215,21150 € |

