
THS7372IPW | |
|---|---|
DigiKey Part Number | 296-29432-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7372IPW |
Description | IC AMP FILTER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Filter 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7372IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | - | |
Current - Supply | 24.5 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 90 | 0,66378 € | 59,74 € |
| 180 | 0,63128 € | 113,63 € |
| 270 | 0,61496 € | 166,04 € |
| 540 | 0,59102 € | 319,15 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

