
THS7368IPWR | |
|---|---|
DigiKey Part Number | 296-25625-2-ND - Tape & Reel (TR) 296-25625-1-ND - Cut Tape (CT) 296-25625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7368IPWR |
Description | IC AMP FILTER 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 6 Filter 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7368IPWR Models |
Category | Slew Rate 125V/µs |
Manufacturer Texas Instruments | Current - Supply 24.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.6V ~ 5.5V |
Applications Filter | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 6 | Supplier Device Package 20-TSSOP |
-3db Bandwidth 9.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82200 € | 18,22 € |
| 25 | 1,66760 € | 41,69 € |
| 100 | 1,49690 € | 149,69 € |
| 250 | 1,41564 € | 353,91 € |
| 500 | 1,38678 € | 693,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,29317 € | 2.586,34 € |
| 4.000 | 1,26585 € | 5.063,40 € |
| 6.000 | 1,25218 € | 7.513,08 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

