
THS7360IPWR | |
|---|---|
DigiKey Part Number | 296-27582-2-ND - Tape & Reel (TR) 296-27582-1-ND - Cut Tape (CT) 296-27582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7360IPWR |
Description | IC AMP BUFFER 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 6 Buffer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7360IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 6 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | 150V/µs | |
Current - Supply | 25.5 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,03320 € | 25,83 € |
| 100 | 0,92040 € | 92,04 € |
| 250 | 0,86664 € | 216,66 € |
| 500 | 0,83424 € | 417,12 € |
| 1.000 | 0,80754 € | 807,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78558 € | 1.571,16 € |
| 4.000 | 0,76750 € | 3.070,00 € |
| 6.000 | 0,75845 € | 4.550,70 € |
| 10.000 | 0,74842 € | 7.484,20 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

