
THS7360IPW | |
|---|---|
DigiKey Part Number | 296-34233-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7360IPW |
Description | IC AMP BUFFER 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 6 Buffer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7360IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 6 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | 150V/µs | |
Current - Supply | 25.5 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34300 € | 13,43 € |
| 70 | 1,12286 € | 78,60 € |
| 140 | 1,06921 € | 149,69 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

